Diodes Inc. PI3B3257QEX

Quad 2: 1 3.3 V 5 Ohm SMT 3-State Output Multiplexer / Demultiplexer - QSOP-16
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3B3257QEX.

IHS

Datasheet8 pages8 years ago
Datasheet7 pages13 years ago

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-8.69%

CAD Models

Download Diodes Inc. PI3B3257QEX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wide Bandwidth Quad 2:1 Analog Multiplexer/Demultiplexer Switch | IC MUX/DEMUX QUAD 2X1 16QSOP
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Texas InstrumentsCY74FCT373CTQCT
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R
Diodes Inc.PI3B3126QEX
SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
3V~5.5V SSOP-16-150mil Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Diodes Inc. PI3B3257QEX provided by its distributors.

Quad 2:1 3.3 V 5 Ohm SMT 3-State Output Multiplexer / Demultiplexer - QSOP-16
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 3-ST 8-IN 16-Pin QSOP T/R
SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch 3V Qsop-16 T&r 2.5K Rohs Compliant: Yes |Diodes Inc. PI3B3257QEX
Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16
0.25ns@ 3.3V 4 8 1 3V 3.6V 120mA -120mA QSOP-16 , 5mm*3.99mm*1.5mm
3.3V Quad 2:1 Multiplexer/Demultiplexer, RoHS
Diodes Inc SCT
CBTLV/3B e3 3257 4x 2:1 logic switch 4.8ns 500mW 3.3V 0.635mm
Bus Switch, 4 Channel, 17 Ohm, 120 mA, 16 Pins, QSOP
Signal Switch/Codec/Multiplexer
2-TO-1 MUX/DEMUX, -40 TO 85DEG C;
IC 2:1 MUX/DEMUX BUS SW 16-QSOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated