onsemi FST3257QSCX

3V~5.5V SSOP-16-150mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3257QSCX.

IHS

Datasheet10 pages17 years ago
Datasheet0 pages0 years ago

onsemi

Mouser

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-12-03
LTD Date2011-06-03

Related Parts

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Diodes Inc.PI3B3126QEX
SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsCY74FCT373CTQCT
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R

Descriptions

Descriptions of onsemi FST3257QSCX provided by its distributors.

3V~5.5V SSOP-16-150mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
Quad 2:1 Multiplexer/Demultiplexer Bus Switch
0.25ns@ 4V~5.5V single-phase 4 8 1 3V 5.5V 128mA QSOP-16 SMD mount,glue mount 5mm*3.9mm*1.36mm
Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, True Output, CMOS, PDSO16
Switch Products Multi/Demulti Bus Sw
MULTIPLEXERS / DEMULTIPLEXERS;
The Fairchild Switch FST3257 is a quad 2:1 high-speed CMOS TTL-compatible multiplexer / demultiplexer bus switch. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When /OE is LOW, the select pin connects the A port to the selected B port output. When /OE is HIGH, the switch is OPEN and a high-impedance state exists between the two ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd