Diodes Inc. PI3B3126QEX

SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3B3126QEX.

IHS

Datasheet9 pages3 years ago
Datasheet6 pages22 years ago

Augswan

SHENGYU ELECTRONICS

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.27
$ 0.353
Stock
938,917
513,720
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
-
-
Number of Elements
4
4
Number of Bits per Element
-
-
Low Level Output Current
120 mA
120 mA
High Level Output Current
-120 mA
-120 mA
Propagation Delay
250 ps
250 ps
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-05-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.PI3B3125QEX
SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Diodes Inc.PI5C3126QE
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16
Diodes Inc.PI5C3125QE
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of Diodes Inc. PI3B3126QEX provided by its distributors.

SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16
3.3V 4-Bit Bus Switch with Individual Enable (Active High), RoHS
Diodes Inc SCT
Bus Switch, 4 Channel, 17 Ohm, 120 mA, 16 Pins, QSOP
IC BUS SWITCH 4-ELEMENT CMOS 4-IN 16-PIN QSOP
Signal Switch/Codec/Multiplexer

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated