Diodes Inc. PDS5100H-13

Diode Schottky 100V 5A Automotive 3-Pin(3+Tab) PowerDI 5 T/R
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PDS5100H-13.

Newark

Datasheet6 pages9 years ago
Datasheet5 pages12 years ago

element14 APAC

Mouser

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-28.49%

CAD Models

Download Diodes Inc. PDS5100H-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-10-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA
DIODE SCHOTTKY 60V 5.5A DPAK / Diode Schottky 60 V 5.5A Surface Mount D-PAK (TO-252AA)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 60V V(RRM), Silicon, TO-252AA
Diodes Inc.PDU620-13
Rectifier Diode Switching 200V 6A 25ns 3-Pin(3+Tab) PowerDI 5 T/R
STMicroelectronicsSTPS6M100DEE-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of Diodes Inc. PDS5100H-13 provided by its distributors.

Diode Schottky 100V 5A Automotive 3-Pin(3+Tab) PowerDI 5 T/R
PDS5100H Series 100 V 5 A High Voltage Schottky Barrier Rectifier - PowerDI-5
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon
SCHOTTKY RECTIFIER POWERDI5; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: PowerDI 5; No. of Pins: 2Pins; Forward Voltage VF Max: 710mV; Forward Surge Current Ifsm Max: 250A; Operating Temperature Max: 175°C; Product Range: PDS51 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Current Ifsm: 250A; Diode Type: Schottky; Junction Temperature Tj Max: 175°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device
Schottky Diode, 5A, 100V, Powerdi-5; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:100V; Corriente Directa If(Av):5A; Estilo De La Carcasa Del Diodo:Smd; Núm. De Contactos:2; Tensión Directa Vf Máx.:710Mv |Diodes Inc. PDS5100H-13

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDS5100H-13.
  • PDS5100H13