Diodes Inc. PDU620-13

Rectifier Diode Switching 200V 6A 25ns 3-Pin(3+Tab) PowerDI 5 T/R
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PDU620-13.

Newark

Datasheet4 pages19 years ago

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-62.27%

CAD Models

Download Diodes Inc. PDU620-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes
Diodes Inc.DFLU1200-7
DFLU1200 Series 200 V 1 A Surface Mount Super-Fast Rectifier - PowerDI-123
Diodes Inc.ES1D-13-F
DIODE GEN PURP 200V 1A SMA / Rectifier Diode Switching 200V 1A 25ns 2-Pin SMA T/R
Diode Ultrafast Recovery Rectifier 200V 1A 2-Pin DO-214AC Plastic T/R
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Diodes Inc. PDU620-13 provided by its distributors.

Rectifier Diode Switching 200V 6A 25ns 3-Pin(3+Tab) PowerDI 5 T/R
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon
PDU620 Series 200 V 6 A Surface Mount Ultra-Fast Recovery Rectifier - PowerDI-5
RECTIFIER ULTRAFAST POWERDI 5; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 6A; Diode Configuration: Single; Forward Voltage VF Max: 940mV; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Max: 150A; Operating Temperature Max: 175°C; Diode Case Style: PowerDI 5; No. of Pins: 2 Pin; Product Range: PDU62 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Current Ifsm: 150A; Diode Type: Ultrafast Recovery; Junction Temperature Tj Max: 175°C; No. of Pins: 2Pins; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Reverse Recovery Time trr Typ: 25ns; Termination Type: Surface Mount Device
Schottky Diode, 6A, 200V, Powerdi-5; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:200V; Corriente Directa If(Av):6A; Tensión Directa Vf Máx.:940Mv; Tiempo De Recuperación Inverso, Trr Máx.:25Ns |Diodes Inc. PDU620-13

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated