Vishay VS-12CWQ06FNTR-M3

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 60V V(RRM), Silicon, TO-252AA
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-12CWQ06FNTR-M3.

IHS

Datasheet7 pages2 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+1.21%

CAD Models

Download Vishay VS-12CWQ06FNTR-M3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-252AA
DIODE SCHOTTKY 60V 5.5A DPAK / Diode Schottky 60 V 5.5A Surface Mount D-PAK (TO-252AA)
Diodes Inc.MBRD10150CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-252
Diodes Inc.SBR10200CTL-13
Rectifier Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) TO-252 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 40V V(RRM), Silicon, TO-252AA
Diodes Inc.MBRD10200CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252

Descriptions

Descriptions of Vishay VS-12CWQ06FNTR-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 60V V(RRM), Silicon, TO-252AA
Rectifiers and Schottky diodes; VISHAY; VS-12CWQ06FNTR-M3; 12 A; Surface Mount; 3; 3 mA
Schottky Rectifier, 60 V, 12 A, Dual Common Cathode, TO-252AA (DPAK), 3 Pins, 790 mV
60V Dual Common Cathode 790mV@12A 6A TO-252 Schottky Barrier Diodes (SBD) ROHS
SCHOTTKY RECT, DUAL, 60V, TO-252AA; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 12A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-252AA; No. of Pins: 3Pins; Forward Voltage VF Max: 790mV
Configuration = Common Cathode / Peak Average Forward Current (If(AV)) A = 12 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) mV = 570 / Reverse Current Max. mA = 3 / Capacitance pF = 360 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-252AA / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 3 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-12CWQ06FNTR-M3.