
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | P6KE20CA-T | 3,810 | 5 | Cut Tape | 8h | |||||||
| element14 APAC | P6KE20CA-T | 3,810 | 5 | Cut Tape | 2h | |||||||
| Mouser | 621-P6KE20CA-T | 241 | 1 | Tape & Reel | ||||||||
| Win Source | WS-P6KE20CA-T | 20 | 160 | 13h | ||||||||
| Worldway Electronics | P6KE20CA-T | 25,780 | 7 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Diodes Inc. P6KE20CA-T.
Download Diodes Inc. P6KE20CA-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. P6KE20CA-T provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: