Vishay GDZ24B-HE3-18

Zener Diode, 24V V(Z), 2.19%, 0.2W, Silicon, Unidirectional
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GDZ24B-HE3-18.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.076
$ 0.134
Stock
1
127,115
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
24 V
24 V
Tolerance
4 %
4 %
Power Dissipation
200 mW
200 mW
Impedance
120 Ω
120 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-10-01
LTD Date2026-04-01

Related Parts

Diode Zener Single 20V 2% 200mW 2-Pin SOD-323 T/R
Automotive AEC-Q101 Tape & Reel (TR) ±4% Surface Mount Zener Diode 100nA @ 21V 200mW 27V 150Ohm
Diodes Inc.MMSZ5252BS-7-F
MMSZ5252 Series 24 V ±5% 200 mW Surface Mount Zener Diode - SOD-323
Zener Diode, 18V V(Z), 2.2%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5251BS-7-F
Zener Diode, 22V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5251BS-7-F
Diodes Inc.MMSZ5250BS-7-F
Zener Diode, 20V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5250BS-7-F

Descriptions

Descriptions of Vishay GDZ24B-HE3-18 provided by its distributors.

Zener Diode, 24V V(Z), 2.19%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay GDZ24B-HE3-18
ZENER DIODE SOD323
Zener Diodes 24 Volt 0.2 Watt 2% AUTO
ZENER SOD-323 .2W 24V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric