Vishay GDZ33B-HE3-08

Diode Zener Single 33V 2% 200mW Automotive 2-Pin SOD-323 T/R
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GDZ33B-HE3-08.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.076
$ 0.136
Stock
134,689
1,841
Authorized Distributors
3
2
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
33 V
33 V
Tolerance
4 %
4 %
Power Dissipation
200 mW
200 mW
Impedance
250 Ω
250 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Zener Diode, 33V V(Z), 2.49%, 0.2W, Silicon, Unidirectional
Diode Zener Single 36V 3% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5257BS-7-F
Zener Diode, 33V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5257BS-7-F
Zener Diode, 24V V(Z), 2.19%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5258BS-7-F
Diode Zener Single 36V 5% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5252BS-7-F
MMSZ5252 Series 24 V ±5% 200 mW Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of Vishay GDZ33B-HE3-08 provided by its distributors.

Diode Zener Single 33V 2% 200mW Automotive 2-Pin SOD-323 T/R
Automotive AEC-Q101 Tape & Reel (TR) ±4% Surface Mount Zener Diode 100nA @ 25V 200mW 33V 250Ohm
Zener Diode, 33V V(Z), 2.49%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay GDZ33B-HE3-08
Zener Diodes 33 Volt 0.2 Watt 2% AUTO
200mW 33V SOD-323 Zener Diodes ROHS
4% 100nA 33V 250¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric