Panjit MMSZ5257BS_R1_00001

Zener Diode, 33V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit MMSZ5257BS_R1_00001.

IHS

Datasheet6 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.087
$ 0.062
Stock
387,275
743,622
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
Zener Voltage
33 V
33 V
Tolerance
-
5 %
Power Dissipation
-
200 mW
Impedance
58 Ω
58 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-11-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Panjit MMSZ5257BS_R1_00001 provided by its distributors.

Zener Diode, 33V V(Z), 5%, 0.2W, Silicon, Unidirectional
SOD 323/200mW/33V/Zener Diode/SMD/ +/-5%
DIODE ZENER 33V 200MW SOD323
SM SILICON ZENER DIODE
SURFACE MOUNT SILICON ZENER DIOD
.5W 33V 5% SOD323 ZDIODE

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5257BS _R1 _00001
  • MMSZ5257BS-R1-00001