
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MMSZ5242BS-7-F | 380 | 5 | Cut Tape | ||||||||
| Arrow Electronics | MMSZ5242BS-7-F | 1,697 | 1697 | |||||||||
| Verical | MMSZ5242BS-7-F | 174,000 | 3K | |||||||||
| TME | MMSZ5242BS-7-F | 1,451 | 1 | 13h | ||||||||
| Avnet | MMSZ5242BS-7-F | 0 | 3K | 16h |
Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5242BS-7-F.
Download Diodes Inc. MMSZ5242BS-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Diodes Inc. MMSZ5242BS-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5242BS-7-F.