Diodes Inc. MMSZ5241BS-7-F

Zener Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5241BS-7-F
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5241BS-7-F.

IHS

Datasheet5 pages12 years ago

DigiKey

TME

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+23.66%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.097
$ 0.097
Stock
10,725,828
260,879
260,879
Authorized Distributors
6
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
2 µA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMSZ5240BS-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional
DIODE ZENER 11V 200MW SOD323 / Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Diode Zener Single 11V 5% 200mW Automotive 2-Pin SOD-323 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 100nA @ 8V 200mW 11V 20Ohm
Diodes Inc.DDZ9697S-7
Zener Diode, 10V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9697S-7
Diodes Inc.MMSZ5242BS-7-F
Zener Diode Single 12V 5% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 12V 200MW SOD323

Descriptions

Descriptions of Diodes Inc. MMSZ5241BS-7-F provided by its distributors.

Zener Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5241BS-7-F
MMSZ5241BS Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOD-323
Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 11V 5% 22Ohm 200mW 2-Pin SOD-323 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5241BS7F