Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay GDZ12B-E3-08

DIODE ZENER 12V 200MW SOD323 / Zener Diode 12 V 200 mW ±4% Surface Mount SOD-323
$ 0.08
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GDZ12B-E3-08.

IHS

Datasheet4 pages5 years ago

TME

Future Electronics

Inventory History

3 month trend:
+309%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.091
Stock
199,042
801,395
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
12 V
12 V
Tolerance
4 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE ZENER 10V 200MW SOD323 / Zener Diode 10 V 200 mW ±4% Surface Mount SOD-323
DIODE ZENER 11V 200MW SOD323 / Zener Diode 11 V 200 mW ±4% Surface Mount SOD-323
Diode Zener Single 10V 2% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5242BS-7-F
Zener Diode Single 12V 5% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 12V 200MW SOD323
Diodes Inc.DDZ13BS-7
Zener Diode Single 12.9V 2.562% 14Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 13V 200MW SOD323
Diodes Inc.DDZ9V1CS-7
Diode Zener Single 9.065V 3% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Vishay GDZ12B-E3-08 provided by its distributors.

DIODE ZENER 12V 200MW SOD323 / Zener Diode 12 V 200 mW ±4% Surface Mount SOD-323
Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional
Zener Diode Single 12V 2% 30Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323; |Vishay GDZ12B-E3-08
Discrete Diode, ±4% 100nA 12V 30Ω 200mW SOD-323 SMD

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDZ12BE308