Panjit MMSZ5242BS_R1_00001

Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit MMSZ5242BS_R1_00001.

TME

Datasheet6 pages12 years ago

Inventory History

3 month trend:
-48.15%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.054
Stock
95,343
1,918,417
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
Zener Voltage
12 V
12 V
Tolerance
-
5 %
Power Dissipation
-
200 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
2 µA
1 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit MMSZ5242BS_R1_00001 provided by its distributors.

Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional
SURFACE MOUNT SILICON ZENER DIODE
.5W 12V 5% SOD323 ZDIODE
1¦ÌA 12V 30¦¸ SOD-323

Images

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5242BS _R1 _00001
  • MMSZ5242BS-R1-00001