Panjit MMSZ5235BS_R1_00001

Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit MMSZ5235BS_R1_00001.

IHS

Datasheet6 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.057
Stock
75,605
289,318
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
Zener Voltage
6.8 V
6.8 V
Tolerance
-
5 %
Power Dissipation
-
200 mW
Impedance
5 Ω
5 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit MMSZ5235BS_R1_00001 provided by its distributors.

Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
SOD 323/200mW/6.8V/Zener Diode/SMD/ +/-5%
SURFACE MOUNT SILICON ZENER DIODE
.5W 6.8V 5% SO323 ZDIODE
3¦ÌA 6.8V 5¦¸ SOD-323

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5235BS _R1 _00001
  • MMSZ5235BS-R1-00001