Vishay MMSZ4682-HE3-08

Zener Diode Sod1235%, 2.7V, 0.41W, Izt50 A, Ll |Vishay MMSZ4682-HE3-08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ4682-HE3-08.

IHS

Datasheet4 pages8 years ago

CAD Models

Download Vishay MMSZ4682-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.054
Stock
16,577
3,261,620
3,261,620
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DDZ9682-7
Diode Zener Single 2.7V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5223B-7-F
MMSZ5223B-7 Series 500 mW 2.7 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Sod1235%, 3.0V, 0.41W, Izt50 A, Ll |Vishay MMSZ4683-HE3-08
Diodes Inc.MMSZ5226B-7-F
MMSZ5226B-7 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-123
DIODE ZENER 3.3V 500MW SOD123 / Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Diode Zener Single 3.3V 5% 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay MMSZ4682-HE3-08 provided by its distributors.

Zener Diode Sod1235%, 2.7V, 0.41W, Izt50 A, Ll |Vishay MMSZ4682-HE3-08
Diode Zener Single 2.7V ±5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diodes; VISHAY; MMSZ4682-HE3-08; 2; 2.7 V; 1 µA; Surface Mount
Zener Diodes 2.7 Volt 0.5W 5% AUTO

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric