Diodes Inc. MMSZ5228B-7-F

MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5228B-7-F.

IHS

Datasheet5 pages8 years ago

Future Electronics

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+71.22%

CAD Models

Download Diodes Inc. MMSZ5228B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.038
$ 0.038
Stock
1,535,683
6,401,706
6,401,706
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
23 Ω
23 Ω
23 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSZ5230B-7-F
MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5227B-7-F
MMSZ5227B-7 Series 500 mW 3.6 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5226B-7-F
MMSZ5226B-7 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. MMSZ5228B-7-F provided by its distributors.

MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 23 Ohm Zener voltage: 3.9 V
Zener Diode, 3.9V V(Z), 4.99%, 0.37W, Silicon, Unidirectional
Zener Diode Single 3.9V 5% 23Ohm 500mW 2-Pin SOD-123 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5228B-7-F.
  • MMSZ5228B7F