Vishay BZT52C3V3-G3-08

BZT52 Series 3.3 V ±5% 410 mW SMT Small Signal Zener Diode - SOD-123
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C3V3-G3-08.

IHS

Datasheet7 pages3 years ago

HQonline

TME

Inventory History

3 month trend:
-0.46%

CAD Models

Download Vishay BZT52C3V3-G3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.05
$ 0.05
Stock
365,046
3,174,994
3,174,994
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
6 %
6 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
80 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
100 nA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.MMSZ5226B-7-F
MMSZ5226B-7 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-123
DIODE ZENER 3.3V 500MW SOD123 / Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Diode Zener Single 3.3V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.DDZ9684-7
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 3.3 V
DIODE ZENER 3.3V 500MW SOD123 / Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Diodes Inc.DDZ9685-7
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay BZT52C3V3-G3-08 provided by its distributors.

BZT52 Series 3.3 V ±5% 410 mW SMT Small Signal Zener Diode - SOD-123
Zener Diode Single 3.3V 6% 95Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional
Zener Diode Sod123 |Vishay BZT52C3V3-G3-08
410mW 3.3V SOD-123 Zener Diodes ROHS
Zener Diodes 3.3 Volt 0.41W 5%
5% 100nA 3.3V 95¦¸ 500mW SOD-123

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric