
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MMDT2222A-7-F | 0 | 1 | 6h | ||||||||
| Future Electronics | MMDT2222A-7-F | 0 | 3K | Tape & Reel | ||||||||
| Avnet | MMDT2222A-7-F | 0 | 3K | 2d | ||||||||
| RS (Formerly Allied Electronics) | MMDT2222A-7-F | 0 | 50 | Bulk | 5h | |||||||
| Arrow Electronics | MMDT2222A-7-F | 0 | 3K |
Download datasheets and manufacturer documentation for Diodes Inc. MMDT2222A-7-F.
Download Diodes Inc. MMDT2222A-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. MMDT2222A-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. MMDT2222A-7-F.