ROHM UMZ1NTR

Trans Gp Bjt Npn/pnp 50V 0.15A 150MW 6-PIN Umt T/r / Trans Npn/pnp 50V 0.15A 6UMT
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMZ1NTR.

IHS

Datasheet14 pages8 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-30.82%

CAD Models

Download ROHM UMZ1NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.061
$ 0.061
Stock
9,811,038
636,429
636,429
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-363
SC
SC
Polarity
PNP, NPN
PNP, NPN
PNP, NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
150 mA
200 mA
200 mA
Transition Frequency
180 MHz
114 MHz
114 MHz
Collector Emitter Saturation Voltage
400 mV
250 mV
250 mV
hFE Min
120
200
200
Power Dissipation
150 mW
-
-

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ROHM NPN Bipolar Transistor, SOT-363(SC-88), SMD, Ic=150mA, Vceo=50V
Dual NPN Transistor 400mV@5mA,50mA 150mW 7V 100nA 60V 50V 150mA SOT SMD 2mm × 1.25mm × 900μm
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.BC856AS-7
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of ROHM UMZ1NTR provided by its distributors.

Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin UMT T/R / TRANS NPN/PNP 50V 0.15A 6UMT
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
ROHM UMZ1NTR Dual NPN+PNP Bipolar Transistor, 0.15 A, 50 V, 6-Pin SC-88 | ROHM Semiconductor UMZ1NTR
UMZ1N Series 50 V 150 mA SMT NPN/PNP General Purpose Dual Transistor - SC-88
50V 150mW 120@1mA,6V 150mA 1PCSNPN&1PCSPNP SOT-363-6(SC-70-6) Bipolar Transistors - BJT ROHS
TRANSISTOR DUAL UM6 PNP/NPN; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: 150mW; DC Collector Current: 150mA; DC Current Gain hFE: 120hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 400mV; Current Ic Continuous a Max: 50mA; Gain Bandwidth ft Typ: 180MHz; Hfe Min: 120; Module Configuration: Dual; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Transistor Type: General Purpose; Transition Frequency ft: 180MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMZ1 NTR
  • UMZ1-NTR
  • UMZ1NTR.