What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. MMBZ5256B-7-F

MMBZ5256B 30 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5256B-7-F.

IHS

Datasheet7 pages3 years ago

Future Electronics

Newark

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.034
Stock
1,583,052
427,150
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Zener Voltage
30 V
30 V
Tolerance
5 %
5 %
Power Dissipation
350 mW
350 mW
Impedance
49 Ω
49 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBZ5257B-7-F
MMBZ5257B-7 Series 350 mW 33 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5254B-7-F
MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5255B-7-F
MMBZ5255B 28 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 30V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 33V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 36V ±5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5256B-7-F provided by its distributors.

MMBZ5256B 30 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 30V 5% 49Ohm 350mW 3-Pin SOT-23 T/R
Independent Type 28.5V~31.5V 350mW 30V SOT-23 Zener Diodes ROHS
Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5256B-7-F.
  • MMBZ5256B7F