Diodes Inc. MMBZ5250B-7-F

DIODE ZENER 20V 350MW SOT23-3 / Zener Diode Single 20V 5% 25Ohm 350mW 3-Pin SOT-23 T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5250B-7-F.

IHS

Datasheet7 pages3 years ago

HQonline

Newark

Diodes Inc SCT

Arrow Electronics

Inventory History

3 month trend:
+47.67%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.04
$ 0.04
Stock
801,658
1,950,117
1,950,117
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5251B-7-F
MMBZ5251B 22 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
Diode Zener Single 24V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 20V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 20V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5250B-7-F provided by its distributors.

DIODE ZENER 20V 350MW SOT23-3 / Zener Diode Single 20V 5% 25Ohm 350mW 3-Pin SOT-23 T/R
MMBZ5250B-7 Series 20 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional
Independent Type 19V~21V 350mW 20V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5250B-7-F.
  • MMBZ5250B7F