
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MMBZ5248BQ-7-F | 249,000 | 3K | 18h | ||||||||
| Verical | MMBZ5248BQ-7-F | 249,000 | 6K | |||||||||
| DigiKey | 31-MMBZ5248BQ-7-FCT-ND | 2,150 | 1 | Cut Tape | ||||||||
| TME | MMBZ5248BQ-7-F | 0 | 1 | 9h | ||||||||
| Future Electronics | MMBZ5248BQ-7-F | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5248BQ-7-F.
Download Diodes Inc. MMBZ5248BQ-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diodes Inc. MMBZ5248BQ-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5248BQ-7-F.