Diodes Inc. MMBZ5227B-7-F

MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5227B-7-F.

IHS

Datasheet7 pages3 years ago

HQonline

Newark

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-35.63%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.04
$ 0.04
Stock
455,689
2,454,480
2,454,480
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
24 Ω
24 Ω
24 Ω
Max Reverse Leakage Current
15 µA
15 µA
15 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
Diodes Inc.MMBZ5229B-7-F
MMBZ5229B Series 4.3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5223B-7-F
MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23
MMBZ4683 Series 3 V ±5% 350 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 3.6V ±5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5227B-7-F provided by its distributors.

MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode, 3.6V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5227B-7-F
Zener Diode Single 3.6V 5% 24Ohm 350mW 3-Pin SOT-23 T/R
Independent Type 3.42V~3.78V 350mW 3.6V SOT-23 Zener Diodes ROHS
Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5227B7F