onsemi MMBZ5227BLT1G

MMBZ5227BL Series 225 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5227BLT1G.

Upverter

Datasheet7 pages6 years ago

HQonline

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-3.29%

CAD Models

Download onsemi MMBZ5227BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.05
$ 0.05
Stock
2,140,456
490,542
490,542
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
24 Ω
24 Ω
24 Ω
Max Reverse Leakage Current
15 µA
15 µA
15 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MMBZ5225BL Series 225 mW 10 mA 3 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5223BL Series 225 mW 10 mA 2.7 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5226BL Series 225 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
Diodes Inc.MMBZ5229B-7-F
MMBZ5229B Series 4.3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5223B-7-F
MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5227BLT1G provided by its distributors.

MMBZ5227BL Series 225 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 3.6V 5% 24Ohm 300mW 3-Pin SOT-23 T/R
MMBZ5227BLT1G ZENER DIODE, 3.6V 5% 225 MW SMT 3-PIN SOT-23
Independent Type 3.42V~3.78V 225mW 3.6V SOT-23-3 Zener Diodes ROHS
onsemi single zener diode, Rated zener voltage3.6V, SMD mount, max_power_dissipation225 mW, SOT-23encapsulation
Zener Diode Regulator 3.6V 5%225mW SOT23
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5227BLT1G.