Diodes Inc. MMBZ5223B-7-F

MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5223B-7-F.

IHS

Datasheet7 pages3 years ago

Diodes Inc SCT

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.50%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.025
Stock
1,028,361
540,287
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Zener Voltage
2.7 V
2.7 V
Tolerance
5 %
5 %
Power Dissipation
350 mW
350 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
75 µA
75 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMBZ5221B-7-F
MMBZ5221B Series 2.4 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5225B-7-F
MMBZ Series 3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5222B-7-F
MMBZ5222B 2.5 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
MMBZ4683 Series 3 V ±5% 350 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R
Zener Diode Single 2.7V 5% 100Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5223B-7-F provided by its distributors.

MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23
Zener Diode Single 2.7V 5% 30Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 2.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional
Independent Type 2.57V~2.84V 350mW 2.7V SOT-23 Zener Diodes ROHS
Zener Voltage Nom:2.7V; Power Dissipation:350Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Mmbz Series; Qualification:Aec-Q101 Rohs Compliant: No |Diodes Inc. MMBZ5223B-7-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5223B-7-F.
  • MMBZ5223B7F