Diodes Inc. MMBZ27VCL-7-F

MMBZ27VC Series 40 W 27 V Surface Mount Uni-Directional TVS Diode - SOT-23
$ 0.082
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ27VCL-7-F.

IHS

Datasheet6 pages5 years ago

Diodes Inc SCT

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-24.11%

CAD Models

Download Diodes Inc. MMBZ27VCL-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.049
Stock
5,326,260
9,632,035
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
27 V
27 V
Clamping Voltage
38 V
38 V
Peak Pulse Power
40 W
40 W
Peak Pulse Current
1 A
1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-07-23
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-07-26
LTD Date2027-01-26

Related Parts

24 and 40 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 26V 46V SOT23-3
SOT-23 2 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 31.35V 50nA 40W 150C
Diodes Inc.MMBZ15VDL-7-F
Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon
Diodes Inc.DESDA5V3L-7
ESD Suppressors / TVS Diodes Dual SM TVS Array 300W 20A 250mW
Diodes Inc.DESD5V2S2UT-7
DESD5 Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-23
onsemiSM12T1
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12V 14.525Vbr 19Vc 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ27VCL-7-F provided by its distributors.

MMBZ27VC Series 40 W 27 V Surface Mount Uni-Directional TVS Diode - SOT-23
38V 25.65V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
DIODE, DUAL TVS, UNID, 22V, SOT23; Reverse Stand-Off Voltage Vrwm:22V; Breakdown Voltage Range:25.65V to 28.35V; Clamping Voltage Vc Max:38V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:1A; Diode Case Style:SOT-23; No. of Pins:3; Power Dissipation Pd:225mW; SVHC:No SVHC (15-Dec-2010); Breakdown Voltage:27V; Diode Type:ESD Protection; Operating Temperature Range:-65°C to +150°C; Package / Case:SOT-23; Peak Pulse Power:40W; Stand-off Voltage:22V; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ27VCL-7-F.
  • MMBZ27VCL7F