onsemi SM12T1

ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12V 14.525Vbr 19Vc 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SM12T1.

IHS

Datasheet8 pages8 years ago

Farnell

Newchip Electronics Limited

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
Stock
443,460
1,967,320
1,967,320
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14.53 V
15 V
15 V
Clamping Voltage
19 V
23.95 V
23.95 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
12 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Diodes Inc.DESD5V2S2UT-7
DESD5 Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-23
Diodes Inc.DESDA5V3L-7
ESD Suppressors / TVS Diodes Dual SM TVS Array 300W 20A 250mW
Diodes Inc.SM05-7
SM05 Series 20.6 V 300 W Uni-Directional Surface Mount TVS Diode - SOT-23
24 and 40 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 26V 46V SOT23-3
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 26V Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi SM12T1 provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12V 14.525Vbr 19Vc 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB
12V Unidirectional 300W 12A 19V 13.3V SC-59,SOT-23-3,TO-236-3 SMD mount 2.9mm(Length)*1mm(height)
SM12T1, TRANSIENT VOLTAGE SUPPRESSORS;
TRANS VOLTAGE SUPPRESSOR DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd