
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DESDA5V3L-7 | 1,766 | 5 | Cut Tape | ||||||||
| TME | DESDA5V3L-7 | 0 | 1 | 5h | ||||||||
| Avnet | DESDA5V3L-7 | 0 | 3K | 18h | ||||||||
| RS (Formerly Allied Electronics) | DESDA5V3L-7 | 0 | 100 | Bulk | 5h | |||||||
| Arrow Electronics | DESDA5V3L-7 | 0 | 3K |
Download datasheets and manufacturer documentation for Diodes Inc. DESDA5V3L-7.
Download Diodes Inc. DESDA5V3L-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Diodes Inc. DESDA5V3L-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DESDA5V3L-7.