
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DESD5V2S2UT-7 | 1,700 | 5 | Cut Tape | ||||||||
| TME | DESD5V2S2UT-7 | 0 | 1 | 14h | ||||||||
| Avnet | DESD5V2S2UT-7 | 0 | 3K | 18h | ||||||||
| RS (Formerly Allied Electronics) | DESD5V2S2UT-7 | 0 | 50 | Bulk | 5h | |||||||
| Future Electronics | DESD5V2S2UT-7 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. DESD5V2S2UT-7.
Download Diodes Inc. DESD5V2S2UT-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Diodes Inc. DESD5V2S2UT-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DESD5V2S2UT-7.