Diodes Inc. MMBTA42-7-F

Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA42-7-F.

IHS

Datasheet7 pages3 years ago

Future Electronics

Diodes Inc SCT

Newark

Verical

Inventory History

3 month trend:
+105%

CAD Models

Download Diodes Inc. MMBTA42-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.051
$ 0.051
Stock
7,044,481
56,391,588
56,391,588
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
40
40
Power Dissipation
300 mW
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2003-04-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

onsemiKST42MTF
KST42 Series 300 V 500 mA SMT NPN Epitaxial Silicon Transistor - SOT-23
onsemiMMBTA42
Trans GP BJT NPN 300V 0.5A 240mW 3-Pin SOT-23 T/R / TRANS NPN 300V 0.5A SOT-23
onsemiKST43MTF
In a Pack of 200, ON Semi KST43MTF NPN Transistor, 500 mA, 200 V, 3-Pin SOT-23
Diodes Inc.MMBTH24-7-F
Rf Transistor, Npn, 40V, 0.05A Rohs Compliant: Yes |Diodes Inc. MMBTH24-7-F
Diodes Inc.FMMTA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 200 mA, 330 mW, SOT-23, Surface Mount
Diodes Inc.MMBTA28-7-F
MMBTA28 Series NPN 80 V 300 mW Darlington Transistor Surface Mount - SOT-23-3

Descriptions

Descriptions of Diodes Inc. MMBTA42-7-F provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
300V 300mW 40@30mA,10V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS
Bipolar Transistors (BJT); MMBTA42-7-F; DIODES; NPN; 300 V; 500 mA; 3
MMBTA42-7-F,BIPOLAR TRANSISTOR NPN SOT-23 RING TERMINAL<CA
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
BIPOLAR TRANSISTOR NPN SOT-23 ROHS 3K
Trans GP BJT NPN 300V 0.5A 300mW 3-Pin SOT-23 T/R
TRANSISTOR, NPN, SOT23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 300mW; DC Collector Current: 500mA; DC Current Gain hFE: 40hFE; Transistor Case

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA 42-7-F
  • MMBTA42-7-F.