Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBTA28-7-F

MMBTA28 Series NPN 80 V 300 mW Darlington Transistor Surface Mount - SOT-23-3
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA28-7-F.

IHS

Datasheet6 pages3 years ago

Newark

Diodes Inc SCT

TME

iiiC

Inventory History

3 month trend:
-88.75%

CAD Models

Download Diodes Inc. MMBTA28-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.143
$ 0.143
Stock
1,870,234
1,139,871
1,139,871
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
800 mA
800 mA
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.2 V
1.2 V
hFE Min
10000
10000
10000
Power Dissipation
310 mW
350 mW
350 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBTA06-7-F
Bipolar (BJT) Single Transistor, NPN, 80 V, 500 mA, 300 mW, SOT-23, Surface Mount
onsemiKST06MTF
KST06 Series 80 V 0.5 A Surface Mount NPN Epitaxial Silicon Transistor -SOT-23-3
onsemiMMBTA06
80V 300mW 100@10mA,1V 0.5A NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Diodes Inc.FMMTA06TA
Trans GP BJT NPN 80V 0.5A 330mW 3-Pin SOT-23 T/R / TRANS NPN 80V 0.5A SOT23-3
Diodes Inc.MMBTA05-7-F
Bipolar (BJT) Single Transistor, NPN, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
onsemiKST05MTF
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. MMBTA28-7-F provided by its distributors.

MMBTA28 Series NPN 80 V 300 mW Darlington Transistor Surface Mount - SOT-23-3
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
DiodesZetex Darlington transistor, NPNTriode, 500 mA, SOT-23encapsulation, surface mount, 3Pin
Trans Darlington NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R / TRANS NPN DARL 80V 0.5A SOT23-3
10000@5V,100mA 80V NPN 500mA 300mW SOT-23 Darlington Transistors ROHS
TRANSISTOR, DARLINGTON, NPN, SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:125MHz; Power Dissipation Pd:300mW; DC Collector Current:500mA; DC Current Gain hFE:10000hFE; T

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA28-7-F.