Diodes Inc. MMBTH24-7-F

Trans Gp Bjt NPN 40V 0.05A 3-PIN SOT-23 T/r
$ 0.053
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTH24-7-F.

IHS

Datasheet4 pages3 years ago

element14 APAC

Diodes Inc SCT

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.053
$ 0.033
Stock
764,338
310,036
Authorized Distributors
2
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
30 V
Max Collector Current
50 mA
50 mA
Transition Frequency
400 MHz
400 MHz
Collector Emitter Saturation Voltage
500 mV
-
hFE Min
30
30
Power Dissipation
300 mW
225 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMMBTH24
Trans GP BJT NPN 30V 0.05A 3-Pin SOT-23 T/R
onsemiMMBTH10RG
Transistor, Bjt, Npn, 40V V(Br)Ceo, 50Ma I(C), Sot-23 Rohs Compliant: Yes
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC847B-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
onsemiMMBT5088
30V 300mW 50mA NPN SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
Diodes Inc.BC848B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. MMBTH24-7-F provided by its distributors.

Trans GP BJT NPN 40V 0.05A 3-Pin SOT-23 T/R
RF TRANSISTOR, NPN, 40V, 0.05A; Available until stocks are exhausted
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
RF TRANS NPN 40V 400MHZ SOT23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated