onsemi MMBTA42LT1G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 500 mA, 225 mW, SOT-23, Surface Mount
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA42LT1G.

IHS

Datasheet7 pages10 years ago

Upverter

onsemi

Newark

Farnell

Inventory History

3 month trend:
-7.34%

CAD Models

Download onsemi MMBTA42LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.089
$ 0.089
Stock
42,200,318
6,632,192
6,632,192
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
40
40
Power Dissipation
-
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

25V 225mW 500mV@4mA400Ã×A NPN -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
Bipolar (BJT) Single Transistor, General Purpose, NPN, 25 V, 50 mA, 225 mW, SOT-23, Surface Mount
onsemiBCX19LT1
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 100mA 1V 100nA ICBO 225mW 50V

Descriptions

Descriptions of onsemi MMBTA42LT1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 500 mA, 225 mW, SOT-23, Surface Mount
TRANSISTOR, BIPOLAR, SI, NPN, HIGH VOLTAGE, VCEO 300VDC, IC 50MA, PD 225MW, SOT-23
Bipolar Transistors (BJT); MMBTA42LT1G; ON SEMICONDUCTOR; NPN; 300 V; 500 mA; 3
300V 225mW 40@30mA,10V 500mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
TRANS NPN 300V 0.5A SOT23 / Trans GP BJT NPN 300V 0.5A 300mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans Bjt Single, Npn, 300V, 500Ma; |Onsemi MMBTA42LT1G.
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current500 mA, maximum collector-emission voltage300 V
TRANSISTOR, NPN, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 225mW; DC Collector Current: 500mA; DC Current Gain hFE: 50hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA42LT1G.