Diodes Inc. MMBT4401T-7-F

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT4401T-7-F.

IHS

Datasheet6 pages8 years ago

Future Electronics

Diodes Inc SCT

DigiKey

iiiC

Inventory History

3 month trend:
-16.51%

CAD Models

Download Diodes Inc. MMBT4401T-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.037
$ 0.037
Stock
1,755,822
71,853,137
71,853,137
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-523
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
40
40
40
Power Dissipation
150 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBT2222AT-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 150 mW, SOT-523, Surface Mount
Diodes Inc.MMBT3904T-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 150 mW, SOT-523, Surface Mount
Diodes Inc.BC847AT-7-F
BC847AT Series NPN 45 V 150 mW Bipolar Transistor Surface Mount - SOT-523
onsemiFJY3011R
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40V 100mA 250MHz 200mW Surface Mount SOT-523F
onsemiFJY3009R
Bipolar (BJT) Single Transistor, NPN, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount
onsemiFJY3012R
Bipolar (BJT) Single Transistor, NPN, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount

Descriptions

Descriptions of Diodes Inc. MMBT4401T-7-F provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
MMBT44 Series NPN 150 W 40 V 600 mA SMT Small Signal Transistor - SOT-523
Trans, Npn, 40V, 0.6A, 150Deg C, 0.15W Rohs Compliant: Yes |Diodes Inc. MMBT4401T-7-F
750mV@ 50mA,500mA NPN 150mW 6V 100nA 60V 40V 600mA SOT-523 1.6mm*800¦Ìm*800¦Ìm
General Purpose Transistors NPN Ic=600mA Vceo=40V hfe=100~300 P=150mW SOT523

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT4401T7F