What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BC847AT-7-F

BC847AT Series NPN 45 V 150 mW Bipolar Transistor Surface Mount - SOT-523
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847AT-7-F.

Inventory History

3 month trend:
+0.11%

CAD Models

Download Diodes Inc. BC847AT-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-02-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BC847CT-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC847BT-7-F
Bipolar Transistors (BJT); BC847BT-7-F; DIODES; NPN; 3; 45 V; 100 mA
onsemiFJY3011R
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40V 100mA 250MHz 200mW Surface Mount SOT-523F
onsemiFJY3009R
Bipolar (BJT) Single Transistor, NPN, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount
onsemiFJY3012R
Bipolar (BJT) Single Transistor, NPN, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount
Diodes Inc.DDTC115EE-7-F
Trans Digital BJT NPN 50V 20mA 150mW 3-Pin SOT-523 T/R / TRANS PREBIAS NPN 150MW SOT523

Descriptions

Descriptions of Diodes Inc. BC847AT-7-F provided by its distributors.

BC847AT Series NPN 45 V 150 mW Bipolar Transistor Surface Mount - SOT-523
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
General Purpose Transistors NPN Ic=100mA Vceo=45V hfe=110~220 P=150mW SOT523
TRANSISTOR, NPN, SOT523; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:150mW; DC Collector Current:100mA; DC Current Gain hFE:110hFE; Transistor Cas
Transistor, Npn, 45V, 100Ma, 150Mw, Sot-523; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:45V; Frecuencia De Transición Ft:100Mhz; Disipación De Potencia Pd:150Mw; Corriente De Colector Dc:100Ma; Núm. De Contactos:3 |Diodes Inc. BC847AT-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847AT7F