
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | MMBT4126-7-F | 0 | 1K | Bulk | 10h | |||||||
| Win Source | WS-MMBT4126-7-F | 11,400 | 2340 | 19h | ||||||||
| Worldway Electronics | MMBT4126-7-F | 19,372 | 7 | Tape & Reel | 18h | |||||||
| Esaler Electronic | MMBT4126-7-F | 3,000 | 18h | |||||||||
| Aztech | MMBT4126-7-F | 9,356 | 14h |
Download datasheets and manufacturer documentation for Diodes Inc. MMBT4126-7-F.
Download Diodes Inc. MMBT4126-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Diodes Inc. MMBT4126-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. MMBT4126-7-F.