Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBT4126

MMBT4126 Series 25 V 0.2 A 350 mW SMT PNP General Purpose Amplifier - SOT-23-3
$ 0.108
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT4126.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

Newark

Inventory History

3 month trend:
+0.10%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.064
$ 0.064
Stock
5,593,932
1,184,914
1,184,914
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
-400 mV
-400 mV
hFE Min
60
60
60
Power Dissipation
350 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Bipolar (BJT) Transistor PNP 25V 200mA 250MHz 350mW Surface Mount SOT-23-3
Diodes Inc.MMBT4126-7-F
MMBT4126 Series 25 V 200 mA SMT PNP Small Signal Transistor - SOT-23-3
PNP 25 V 800 mA 310 mW Surface Mount Epitaxial Silicon Transistor - SOT-23
Diodes Inc.BC858B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBCW61BMTF
BCW61 Series 32 V CE Breakdown 0.1 A PNP General Purpose Transistor - SOT-23
Diodes Inc.BC858A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi MMBT4126 provided by its distributors.

MMBT4126 Series 25 V 0.2 A 350 mW SMT PNP General Purpose Amplifier - SOT-23-3
BIPOLAR Transistor, PNP -25V SOT-23; Tra; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:25V;
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 25V 0.2A 3-Pin SOT-23 T/R
PNP 350mW 4V 50nA 25V 25V 200mA SOT-23-3 SMD mount 2.92mm*1.3mm*1.2mm
This device is designed for general purpose amplifier and switch-ing applications at collector currents to 10 µA as a switch and to 100 mA as an amplifier.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT4126.