Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BC858B-7-F

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC858B-7-F.

Newark

Datasheet7 pages5 years ago
Datasheet7 pages11 years ago
Datasheet6 pages14 years ago
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago

Future Electronics

RS (Formerly Allied Electronics)

TME

Diodes Inc SCT

Inventory History

3 month trend:
+931%

CAD Models

Download Diodes Inc. BC858B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.029
$ 0.029
Stock
951,592
6,170,374
6,170,374
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
200 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-650 mV
650 mV
650 mV
hFE Min
220
220
220
Power Dissipation
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.BC858A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC859BMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC858C-7-F
BC858C Series 30 V 100 mA Surface Mount PNP Small Signal Transistor - SOT23
onsemiBC858CMTF
TRANS PNP 30V 0.1A SOT23-3 / Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 310 mW Surface Mount SOT-23-3
onsemiBCV26
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
Bipolar (BJT) Transistor PNP 25V 200mA 250MHz 350mW Surface Mount SOT-23-3

Descriptions

Descriptions of Diodes Inc. BC858B-7-F provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
BC858B Series 30 V 200 mA Surface Mount PNP Small Signal Transistor - SOT-23
Trans GP BJT PNP 30V 0.1A 350mW 3-Pin SOT-23 T/R
DiodesZetex PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-100 mA, maximum collector-emission voltage-30 V
TRANSISTOR, PNP, SOT23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -30V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 300mW; DC Collector Current: -100mA; DC Current Gain hFE: 330hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): -650mV; Current Ic Continuous a Max: -100mA; Gain Bandwidth ft Typ: 200MHz; Hfe Min: 220; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC858B7F