Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBT4126LT1G

on Semi MMBT4126LT1G PNP Bipolar Transistor, 0.2 A, 25 V, 3-PIN SOT-23
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT4126LT1G.

Master Electronics

Datasheet5 pages9 years ago

IHS

onsemi

Newark

DigiKey

Inventory History

3 month trend:
-48.08%

CAD Models

Download onsemi MMBT4126LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.037
$ 0.037
Stock
1,280,200
732,322
732,322
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-400 mV
-400 mV
-400 mV
hFE Min
60
60
60
Power Dissipation
-
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMI BC808-25LT1G PNP BIPOLAR TRANSISTOR, 0.5 A, 25 V, 3-PIN SOT-23
ON SEMI BC858ALT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB

Descriptions

Descriptions of onsemi MMBT4126LT1G provided by its distributors.

ON SEMI MMBT4126LT1G PNP BIPOLAR TRANSISTOR, 0.2 A, 25 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
MMBT Series 25 V 200 mA SMT PNP Silicon General Purpose Transistor - SOT-23
400mV@ 5mA,50mA PNP 300mW 4V 10nA 25V 25V 200mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
Trans GP BJT PNP 25V 0.2A 300mW 3-Pin SOT-23 T/R
TRANSISTOR, AEC-Q101, PNP, -25V, SOT-23;
TRANSISTOR, AEC-Q101, PNP, -25V, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -25V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 225mW; DC Collector Current: -200mA; DC Current Gain hFE: 60hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd