Diodes Inc. BC848A-7-F

BC848A Series 30 V 100 mA NPN Surface Mount Small Signal Transistor - SOT23
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC848A-7-F.

IHS

Datasheet7 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-5.82%

CAD Models

Download Diodes Inc. BC848A-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.055
$ 0.055
Stock
2,848,450
369,679
369,679
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
200 mV
200 mV
hFE Min
110
110
110
Power Dissipation
350 mW
310 mW
310 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiBC849CMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC848AMTF
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 15nA ICBO 310mW 300MHz
Diodes Inc.BC848C-7-F
Bipolar (BJT) Single Transistor, NPN, 30 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC848B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBSR13
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 150mA 10V 30nA ICBO 350mW 250MHz
Diodes Inc.MMBT4124-7-F
MMBT4124 Series 25 V 200 mA 300 mW NPN Small Signal Transistor - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BC848A-7-F provided by its distributors.

BC848A Series 30 V 100 mA NPN Surface Mount Small Signal Transistor - SOT23
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 30V 0.1A 350mW 3-Pin SOT-23 T/R
600mV@ 5mA,100mA NPN 350mW 5V 15nA 30V 30V 100mA SOT-23-3 3.05mm*1.4mm*1mm
Trans, Npn, 30V, 0.1A, 150Deg C, 0.35W Rohs Compliant: Yes |Diodes Inc. BC848A-7-F
Bipolar Transistors - BJT NPN BIPOLAR

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC848A7F