onsemi BSR16

Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSR16.

element14 APAC

Datasheet4 pages24 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

ODG (Origin Data Global)

IHS

Upverter

Inventory History

3 month trend:
+71.74%

CAD Models

Download onsemi BSR16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.106
$ 0.128
Stock
777,244
1,423,330
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-60 V
60 V
Max Collector Current
800 mA
600 mA
Transition Frequency
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-1.6 V
1.6 V
hFE Min
50
100
Power Dissipation
350 mW
250 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-07-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMMBT2907A
Transistor General Purpose BJT PNP 60 Volt 0.8A 3-Pin SOT-23
Diodes Inc.MMBT2907A-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
KST2907A Series PNP 60 V 350 mW SMT Epitaxial Silicon Transistor - SOT-23
BC807 Series 45 V CE Breakdown .8 A PNP Epitaxial Silicon Transistor - SOT-23
Diodes Inc.DPBT8105-7
DPBT8105 Series 60 V 1 A PNP Surface Mount Transistor -SOT-23-3
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi BSR16 provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
BSR16 Series 60 V 800 mA Surface Mount PNP General Purpose Amplifier - SOT-23-3
onsemi PNP Transistor, SOT-23, SMD, -800mA Ic, -60V Vce
Trans GP BJT PNP 60V 0.8A 3-Pin SOT-23 T/R
600 mA 60 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANS, PNP, -60V, -0.8A, 0.35W, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 350mW; DC Collector Current: -800mA; DC Current Gain hFE: 50hFE
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 800 / Collector-Emitter Voltage (Vceo) V = 60 / DC Current Gain (hFE) = 50 / Collector-Base Voltage (Vcbo) V = 60 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 200 / Power Dissipation (Pd) mW = 350 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1.6 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 2.6 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSR16.
  • BSR16..
  • BSR16...