onsemi MMBT2907ALT1G

Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 600 mA, 300 mW, SOT-23, Surface Mount
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2907ALT1G.

Farnell

Datasheet7 pages10 years ago

Upverter

TME

Newark

Arrow Electronics

Inventory History

3 month trend:
+128%

CAD Models

Download onsemi MMBT2907ALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.024
$ 0.024
Stock
129,707,929
41,354,918
41,354,918
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-60 V
60 V
60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-400 mV
1.6 V
1.6 V
hFE Min
100
50
50
Power Dissipation
225 mW
250 mW
250 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, PNP, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 225 mW, SOT-23, Surface Mount
MMBT Series 40 V 600 mA Surface Mount PNP Silicon Switching Transistor - SOT-23
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA144WCA-7-F
DDTA144 Series 50 V 30 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMBT2907ALT1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 600 mA, 300 mW, SOT-23, Surface Mount
TRANSISTOR, BIPOLAR, SI, PNP, GENERAL PURPOSE, VCEO -60VDC, IC -600MA, PD 225MW, HFE 50
Bipolar Transistors (BJT); MMBT2907ALT1G; ON SEMICONDUCTOR; PNP; 3; 60 V; 600 mA
60V 300mW 100@150mA,10V 600mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 60V 0.6A 350mW 3-Pin SOT-23 T/R
Trans General Purpose BJT PNP 60 Volt 1.2A 3-Pin SOT-23 Tape and Reel
Bipolar Transistors - BJT 600mA 60V PNP
Trans Bjt Single, Pnp, 60V, 600Ma; |Onsemi MMBT2907ALT1G.
onsemi PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-600 mA, maximum collector-emission voltage-60 V
TRANSISTOR, PNP, -60V, -600MA, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 300mW; DC Collector Current: -600mA; DC Current Gain hFE: 50hF

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2907 ALT1G
  • MMBT2907/ALT1G
  • MMBT2907ALT1-G
  • MMBT2907ALT1/G
  • MMBT2907ALT1G.