Diodes Inc. MMBD3004S-7-F

Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
$ 0.127
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBD3004S-7-F.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Mouser

CAD Models

Download Diodes Inc. MMBD3004S-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.044
Stock
3,489,361
363,516
Authorized Distributors
3
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
870 mV
870 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
225 mA
225 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-22
LTD Date2024-02-22

Related Parts

Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
onsemiBAS19
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAV23S
BAV23S Series Single 250 V 200 mA Surface Mount Switching Diode - SOT-23
Diodes Inc.BAS21-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAS20-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBD3004S-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
MMBD3004S Series 4 A 350 V 350 mW High Voltage Switching Diode - SOT-23
50ns 1.25V@200mA 100nA@240V 300V 225mA Dual 350mW -65℃~+150℃@(Tj) SOT-23 Switching Diode ROHS
Rectifier Diode, 1 Phase, 2 Element, 0.225A, 350V V(RRM), Silicon
Switching Diode; 300V; 20mA; 350mW; -65+150 deg.C; SMD; SOT23
DIODE, SW ARRAY, 350V, 0.35W SOT23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 350V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Rec; Available until stocks are exhausted

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD3004S--7-F
  • MMBD3004S-7-F.
  • MMBD3004S7F