Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAS20

Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
$ 0.027
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS20.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAS20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.035
$ 0.035
Stock
6,345,261
4,819,350
4,819,350
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004A-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-13-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
onsemiBAS19
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS20 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
BAS20 Series 350 mW 200 V Max Reverse Voltage 200 mA High Voltage Diode-SOT-23-3
Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R / DIODE GP 200V 200MA SOT23-3
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
200V 2A 50ns 100nA 200mA Freestanding SOT-23-3,TO-236 SMD mount 2.92mm*1.3mm*930μm
STANDARD DIODE, 200mA, 200V, SOT-23; Dio; STANDARD DIODE, 200mA, 200V, SOT-23; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):200mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:6ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS20.