Diodes Inc. MMBD3004S-13-F

Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBD3004S-13-F.

IHS

Datasheet5 pages3 years ago

HQonline

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.044
$ 0.127
Stock
363,294
3,908,006
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
870 mV
870 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
225 mA
225 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-08-22
LTD Date2024-02-22

Related Parts

Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
onsemiBAS19
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAV23S
BAV23S Series Single 250 V 200 mA Surface Mount Switching Diode - SOT-23
Diodes Inc.BAS21-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAS20-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBD3004S-13-F provided by its distributors.

Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.225A, 350V V(RRM), Silicon
Diodes - General Purpose, Power, Switching SMALL SIGNAL DIODE SWITCHING 350MW 350V
MMBD3004 Series, HiVolt Switching Diode BVR > 100V SOT23 T&R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD3004S13F