onsemi BAV23S

onsemi Rectifier Diode, 200mA, 250V, SMD, SOT-23, 3-Pin
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV23S.

onsemi

Datasheet0 pages0 years ago
Datasheet6 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

IHS

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
+1319%

CAD Models

Download onsemi BAV23S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.104
$ 0.104
Stock
1,954,070
2,797,844
2,797,844
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
225 mA
225 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004A-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-13-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAV23S provided by its distributors.

onsemi Rectifier Diode, 200mA, 250V, SMD, SOT-23, 3-Pin
BAV23S Series Single 250 V 200 mA Surface Mount Switching Diode - SOT-23
DUAL HIGH-VOLTAGE SWITCHING DIODE Rectifier Diode, 2 Element, 0.225A, 250V V(RRM), Silicon, TO-236AB
250V Dual 1.25V@200mA 225mA SOT-23(TO-236) Switching Diode ROHS
Rectifier Diodes & Bridges; BAV23S; ON SEMICONDUCTOR; 100 nA; 2.5 A; 200 mA; 3
Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R
Avnet Japan
Small Signal Diode; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:250V; Forward Voltage Max, VF:1.25V; Reverse Recovery Time, trr:50ns; Package/Case:SOT-23; Forward Voltage:1.00V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Configuration = Dual Series / Reverse Repetitive Voltage Max. (Vrrm) V = 250 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) V = 1.25 / Peak Non-Repetitive Surge Current (Itsm) A = 9 / Peak Reverse Current nA = 100 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 350 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Thermal Resistance W/°C = 357

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV23S.
  • BAV23S..