Diodes Inc. LMV358SG-13

LMV358 Series 5.5 V SMT Dual Rail to Rail Operational Amplifier - SOIC-8
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LMV358SG-13.

Newark

Datasheet15 pages13 years ago

element14 APAC

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
+18.03%

CAD Models

Download Diodes Inc. LMV358SG-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.369
Stock
1,069,608
838,210
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
9 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
63 dB
Min Supply Voltage
2.7 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
190 µA
190 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM2904MX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLM358PSR
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 6.2mm 0.5muA 7mV 700kHz
Texas InstrumentsLM2904PSR
Dual, 26-V, 700-kHz operational amplifier 8-SO -40 to 125
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsTL062CPSR
Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-SO 0 to 70

Descriptions

Descriptions of Diodes Inc. LMV358SG-13 provided by its distributors.

LMV358 Series 5.5 V SMT Dual Rail to Rail Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 LMV358 Matte Tin (Sn) op amp amplifier circuit 4.95mm 0.6mA 1.7mV 1000kHz
Dual 15nA 1V/us 1MHz Rail-to-Rail Output 7mV SOIC-8 Operational Amplifier ROHS
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SO T/R
Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV358SG13