Texas Instruments TL062CPSR

Dual, 30V, 1MHz, In to V+ operational amplifier 8-SO 0 to 70
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL062CPSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Datasheet43 pages18 years ago
Technical Drawing2 pages23 years ago

Upverter

Farnell

HQonline

Newark

Inventory History

3 month trend:
-75.36%

CAD Models

Download Texas Instruments TL062CPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL062CPSR.

Related Parts

Texas InstrumentsTL062ACPSR
Dual, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsTL082CPSR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsTL032CPSR
Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-SO 0 to 70
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
onsemiLF353MX
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments TL062CPSR provided by its distributors.

Dual, 30V, 1MHz, In to V+ operational amplifier 8-SO 0 to 70
Op Amp Dual Low Power Amplifier ±18V 8-Pin SOP T/R
200μA (x2 Ch) 3.5V/μs 42nV/rtHz@±15V 1MHz Shutdown 20mA 2 2 ±18V 3mV 30pA J-FET SOIC-8 SMD, Adhesive Mount 6.2mm × 5.3mm × 1.95mm
IC, OP AMP, DUAL JFET, SMD, SOP8; No. of Amplifiers:2 Amplifier; Bandwidth:1MHz; Slew Rate:3.5V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:SOP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:7V to 36V; Amplifier Type:JFET Operational; Base Number:062; Gain Bandwidth:1MHz; IC Temperature Range:Commercial; Input Offset Voltage Max:15mV; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:0°C to +70°C; Supply Voltage + Nom:36V; Supply Voltage Max:36V; Supply Voltage Min:7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL062CPSR .