Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM358PSR

Dual 20nA 0.3V/us 700kHz SOIC-8-208mil Operational Amplifier ROHS
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358PSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages23 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+9.06%

CAD Models

Download Texas Instruments LM358PSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM2904PSR
Dual, 26-V, 700-kHz operational amplifier 8-SO -40 to 125
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
onsemiLM2904MX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsRC4558PSR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SO 0 to 70

Descriptions

Descriptions of Texas Instruments LM358PSR provided by its distributors.

Dual 20nA 0.3V/us 700kHz SOIC-8-208mil Operational Amplifier ROHS
Dual, 30-V, 700-kHz operational amplifier 8-SO 0 to 70
IC OPAMP GP 2 CIRCUIT 8SO General Purpose Amplifier 2 Circuit 8-SO
500μA(x2 Channels) 300mV/μs 40nV/rtHz@ ±15V 700KHz shutdown 40mA 2 2 3V ±16V,32V 3mV 20nA 700KHz General Purpose SOIC-8 SMD mount 2mm(height)
IC, OP-AMP, 700KHZ, 0.3V/ US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:700kHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.5V to ± 16V; Features:General Purpose, Low Power*; Filter Terminals:SMD; Gain Bandwidth:0.7MHz; Input Bias Current:250A; No. of Amplifiers:2Amplifiers; Op Amp Type:High Gain; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:32V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358PSR .